The UPC393HA-A is a dual comparator from Renesas, operating on a 5V supply voltage within a commercial temperature range of 0 to 70°C. The device features a plastic package body and a terminal pitch of 2.54mm. It is not qualified for automotive applications and is compliant with RoHS regulations. The comparator is a bipolar technology device with a maximum input offset voltage of 5mV. The peak reflow temperature is 260°C, with a maximum time of 10 seconds.
Renesas UPC393HA-A technical specifications.
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC393HA-A to view detailed technical specifications.
No datasheet is available for this part.