The UPC4062G2-E2 is a dual operational amplifier from Renesas with a nominal supply voltage of 15V and a maximum supply voltage of 36V. It features a maximum supply current of 500uA and a minimum operating temperature of -20°C. The amplifier has a maximum operating temperature of 70°C and is available in a SOP-8 package with a gull wing terminal form and a pitch of 1.27mm. It is not RoHS compliant and has a qualification status of not qualified.
Renesas UPC4062G2-E2 technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 100pA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 15mV |
| JESD-30 Code | R-PDSO-G8 |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 70°C |
| Max Supply Current | 500uA |
| Micropower | Yes |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 3000 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC4062G2-E2 to view detailed technical specifications.
No datasheet is available for this part.