The uPC4072G2 is a dual operational amplifier from Renesas, featuring a voltage-feedback architecture and a common-mode reject ratio of 86dB. It operates from a nominal supply voltage of 15V and has a maximum supply current of 5mA. The amplifier is available in a SOP8 package with a seated height of 1.8mm and a terminal pitch of 1.27mm. It has a unity gain bandwidth of 3MHz and a voltage gain of at least 25,000. The uPC4072G2 is qualified for commercial extended temperature operation from -20°C to 80°C.
Renesas uPC4072G2 technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 200pA |
| Bias Current-Max (IIB) @25C | 200pA |
| Common-mode Reject Ratio-Nom | 86dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.8mm |
| Input Offset Current-Max (IIO) | 50pA |
| Input Offset Voltage-Max | 10mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 5.2mm |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Max Supply Current | 5mA |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage Limit-Max | -18V |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power | No |
| Power Supplies | +-15V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 3MHz |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC4072G2 to view detailed technical specifications.
No datasheet is available for this part.