The uPC4072HA is a dual operational amplifier from Renesas with voltage-feedback architecture and frequency compensation. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The device is available in a plastic package with a terminal pitch of 2.54mm and a terminal finish of tin. The amplifier has a slew rate of 13V/µs and a unity gain bandwidth of 3MHz. It can operate with supply voltages of ±5V, ±15V, 10V, or 30V.
Renesas uPC4072HA technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 200pA |
| Frequency Compensation | YES |
| Input Offset Current-Max (IIO) | 50pA |
| Input Offset Voltage-Max | 10mV |
| JESD-609 Code | e0 |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Max Supply Current | 5mA |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Power | No |
| Power Supplies | +-5/+-15/10/30V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Voltage Limit-Max | 18V |
| Surface Mount | No |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Unity Gain BW-Nom | 3MHz |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC4072HA to view detailed technical specifications.
No datasheet is available for this part.