The Renesas uPC4084C is a 4-function bipolar operational amplifier with a commercial extended temperature grade. It operates from a dual ±15V power supply and features a slew rate of 11V/μs. The device is packaged in a DIP14 package with a plastic body and tin terminals. The uPC4084C is not qualified and is not RoHS compliant. It can operate over a temperature range of -20°C to 80°C.
Renesas uPC4084C technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 400pA |
| Bias Current-Max (IIB) @25C | 400pA |
| Common-mode Reject Ratio-Nom | 76dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 5.08mm |
| Input Offset Current-Max (IIO) | 5nA |
| Input Offset Voltage-Max | 15mV |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage Limit-Max | -18V |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 11V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 3MHz |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC4084C to view detailed technical specifications.
No datasheet is available for this part.