The uPC4572HA is a dual-function operational amplifier with voltage-feedback architecture and a maximum operating temperature of 80°C. It features a maximum supply current of 7mA and a minimum operating temperature of -20°C. The device is available with power supplies of ±2V, ±7V, 4V, and 14V. It has a slew rate of at least 3.5V/μs and a voltage gain of at least 8000. The uPC4572HA is packaged in a plastic body with a terminal pitch of 2.54mm and a terminal finish of tin.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 400nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 5mV |
| JESD-609 Code | e0 |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Max Supply Current | 7mA |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Power | No |
| Power Supplies | +-2/+-7/4/14V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate-Min | 3.5V/µs |
| Supply Voltage Limit-Max | 7.5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Voltage Gain-Min | 8000 |
| Wideband | No |
| RoHS | Not Compliant |