
Quad operational amplifier featuring voltage-feedback architecture and bipolar technology. This wideband amplifier offers ultra-low noise performance with a nominal unity gain bandwidth of 14MHz and a minimum slew rate of 4V/µs. Designed for surface mounting, it comes in a 14-pin small outline plastic package (SOP) with gull wing terminals. Operating across a temperature range of -20°C to 80°C, it supports dual power supplies up to ±18V.
Renesas UPC4574G2-E1-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1uA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e6 |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Slew Rate-Min | 4V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 14MHz |
| Voltage Gain-Min | 30000 |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC4574G2-E1-A to view detailed technical specifications.
No datasheet is available for this part.