The UPC4742G2-E1 is a dual operational amplifier from Renesas, featuring a voltage-feedback architecture and a maximum operating temperature of 80°C. It has a maximum supply current of 5.5mA and a slew rate of 8.5V/µs. The device is available in a SOP8 package with a terminal pitch of 1.27mm and a terminal position of dual gull wing. The UPC4742G2-E1 is not qualified and is not RoHS compliant.
Renesas UPC4742G2-E1 technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 500nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5.5mA |
| Micropower | No |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power | No |
| Power Supplies | +-1.5/+-16/3/32V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 8.5V/µs |
| Supply Voltage Limit-Max | 18V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 3.5MHz |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC4742G2-E1 to view detailed technical specifications.
No datasheet is available for this part.