The uPC617C is a commercial bipolar IC packaged in a DIP-8 configuration. It operates over a temperature range of -20°C to 70°C and is powered by 5/15V supplies. The IC is not qualified and is not RoHS compliant. It has a terminal finish of tin and a terminal form of through hole, with a pitch of 2.54mm and a dual terminal position.
Renesas uPC617C technical specifications.
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5/15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC617C to view detailed technical specifications.
No datasheet is available for this part.