Renesas uPC78L05J technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.7V |
| Input Voltage Absolute-Max | 35V |
| JESD-30 Code | O-PBCY-T3 |
| JESD-609 Code | e0 |
| Line Regulation-Max | 0.15% |
| Load Regulation-Max | 0.06% |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Current1-Max | 100mA |
| Output Voltage1-Max | 5.25V |
| Output Voltage1-Min | 4.75V |
| Output Voltage1-Nom | 5V |
| Package Body Material | Plastic |
| Package Equivalence Code | SIP3,.1,50 |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Voltage Tolerance-Max | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC78L05J to view detailed technical specifications.
No datasheet is available for this part.