The uPC78M09AHF is a fixed positive single output standard regulator from Renesas, operating between -30°C and 125°C. It has a maximum input voltage of 25V and a minimum input voltage of 11.5V. The regulator provides a maximum output current of 350mA and a nominal output voltage of 9V, with a maximum output voltage of 9.45V and a minimum output voltage of 8.55V. The device is packaged in a plastic, rectangular flange mount package with through hole terminals.
Renesas uPC78M09AHF technical specifications.
| JESD-30 Code | R-PSFM-T3 |
| Max Input Voltage | 25V |
| Min Input Voltage | 11.5V |
| Number of Functions | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -30°C |
| Output Current1-Max | 350mA |
| Output Voltage1-Max | 9.45V |
| Output Voltage1-Min | 8.55V |
| Output Voltage1-Nom | 9V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC78M09AHF to view detailed technical specifications.
No datasheet is available for this part.