The UPC7912AHF-AZ is a fixed negative single output standard regulator from Renesas. It has a nominal output voltage of -12V and a maximum output current of 1.5A. The regulator can handle an input voltage of up to 35V and operates within a temperature range of 0°C to 125°C. The device is not RoHS compliant and is not qualified for automotive applications.
Renesas UPC7912AHF-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.2V |
| Input Voltage Absolute-Max | 35V |
| Line Regulation-Max | 0.2% |
| Load Regulation-Max | 0.22% |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Current1-Max | 1.5A |
| Output Voltage1-Nom | -12V |
| Package Body Material | Plastic |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Voltage Tolerance-Max | 5% |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC7912AHF-AZ to view detailed technical specifications.
No datasheet is available for this part.