Renesas UPC79N15H-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.1V |
| Height - Seated (Max) | 14.5mm |
| Input Voltage Absolute-Max | 35V |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e6 |
| Line Regulation-Max | 0.08% |
| Load Regulation-Max | 0.24% |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -20°C |
| Output Current1-Max | 300mA |
| Output Voltage1-Max | 15.75V |
| Output Voltage1-Min | 14.25V |
| Output Voltage1-Nom | 15V |
| Package Body Material | Plastic |
| Package Code | SIP |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.3mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC79N15H-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.