The UPC8104GR-E1 is a bipolar IC from Renesas, packaged in a plastic SSOP20 with a tin terminal finish. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 37mA. This device is not RoHS compliant.
Renesas UPC8104GR-E1 technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 37mA |
| Mount | Surface Mount |
| Package Body Material | Plastic |
| Package Equivalence Code | SSOP20,.25 |
| Power Supplies | 3/5V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC8104GR-E1 to view detailed technical specifications.
No datasheet is available for this part.