The uPC8105GR-E1 is a MODULATOR with I/Q modulation technique, operating frequency range of 100kHz to 400kHz, and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C. The device is not RoHS compliant and has a terminal finish of Tin.
Renesas uPC8105GR-E1 technical specifications.
| Construction | COMPONENT |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Modulation Technique | I/Q |
| Operating Frequency-Max | 400kHz |
| Operating Frequency-Min | 100kHz |
| RF/Microwave Device Type | MODULATOR |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC8105GR-E1 to view detailed technical specifications.
No datasheet is available for this part.