The uPC812C is a dual operational amplifier from Renesas with a unity gain bandwidth of 4MHz and a supply voltage of 15V. It has a common-mode reject ratio of 100dB and an input offset voltage of 5mV. The device is packaged in a DIP-8 package with a height of 5.08mm and a width of 7.62mm. It operates over a temperature range of -40°C to 85°C and is not qualified for automotive applications.
Renesas uPC812C technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 7nA |
| Common-mode Reject Ratio-Nom | 100dB |
| Height - Seated (Max) | 5.08mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDIP-T8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Neg Supply Voltage Limit-Max | -18V |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 225°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 4MHz |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC812C to view detailed technical specifications.
No datasheet is available for this part.