GPS Amp Single Low Noise 3.3V 8-Pin LeadLess Mini-Mold T/R
Renesas UPC8230TU-E2-A technical specifications.
| Construction | COMPONENT |
| Gain | 16dB |
| Input Power-Max (CW) | 10dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Power Supplies | 3V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | NARROW BAND LOW POWER |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC8230TU-E2-A to view detailed technical specifications.
No datasheet is available for this part.