Renesas UPC8232T5N-E2-A technical specifications.
| Construction | COMPONENT |
| Gain | 15dB |
| Input Power-Max (CW) | 10dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.1mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Power Supplies | 3V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC8232T5N-E2-A to view detailed technical specifications.
No datasheet is available for this part.