The uPC844C is an industrial-grade bipolar operational amplifier with a nominal supply voltage of 15V and a maximum operating temperature of 85°C. It has a common-mode reject ratio of 86dB and a slew rate of 8.5V/µs. The amplifier is available in a 4-pin DIP package with a rectangular shape and a plastic body material. It is not RoHS compliant and is not qualified for use in certain applications.
Renesas uPC844C technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 500nA |
| Common-mode Reject Ratio-Nom | 86dB |
| Height - Seated (Max) | 5.08mm |
| Input Offset Voltage-Max | 6mV |
| JESD-30 Code | R-PDIP-T14 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 8.5V/µs |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 3.5MHz |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC844C to view detailed technical specifications.
No datasheet is available for this part.