The UPD120N33TA-A is a fixed positive single output LDO regulator from Renesas. It operates from a minimum input voltage of 4.5V to a maximum of 5.5V and provides a maximum output current of 300mA. The regulator has a nominal output voltage of 3.3V with a maximum tolerance of 3%. It is available in a LSSOP package with a seated height of 1.4mm and a terminal pitch of 0.95mm. The operating temperature range is from -40°C to 125°C. The device is RoHS compliant and suitable for surface mount applications.
Renesas UPD120N33TA-A technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 600mV |
| Dropout Voltage1-Nom | 200mV |
| Height - Seated (Max) | 1.4mm |
| Input Voltage Absolute-Max | 6V |
| JESD-30 Code | R-PDSO-G5 |
| JESD-609 Code | e6 |
| Length | 2.9mm |
| Line Regulation-Max | 0.03% |
| Load Regulation-Max | 0.03% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -40°C |
| Output Current1-Max | 300mA |
| Output Voltage1-Max | 3.399V |
| Output Voltage1-Min | 3.201V |
| Output Voltage1-Nom | 3.3V |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Equivalence Code | TSOP5/6,.11,37 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.95mm |
| Terminal Position | DUAL |
| Voltage Tolerance-Max | 3% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD120N33TA-A to view detailed technical specifications.
No datasheet is available for this part.