Renesas uPD16310GF-3L9 technical specifications.
| Data Input Mode | SERIAL |
| fmax-Min | 20MHz |
| Height - Seated (Max) | 3mm |
| Interface IC Type | EL DISPLAY DRIVER |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Multiplexed Display Capability | No |
| Number of Functions | 1 |
| Number of Segments | 40 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Supply Voltage1-Max | 70V |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD16310GF-3L9 to view detailed technical specifications.
No datasheet is available for this part.