Renesas UPD16434GF-001-3B9-A technical specifications.
| Package/Case | PQFP |
| Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD16434GF-001-3B9-A to view detailed technical specifications.
No datasheet is available for this part.