The uPD178F098GF-3BA is an 80-I/O CMOS microcontroller from Renesas, operating within a temperature range of -40°C to 85°C. It has a maximum supply current of 20mA and a maximum supply voltage of 5.5V, with a nominal supply voltage of 5V. The device is packaged in a QFP100 package, measuring 20mm in length and 14mm in width, with a seated height of 2.8mm. It is a surface-mount device with a terminal pitch of 0.65mm and a terminal finish of tin, with a gull wing terminal form.
Renesas uPD178F098GF-3BA technical specifications.
| Height - Seated (Max) | 2.8mm |
| JESD-30 Code | R-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 6.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 80 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.7X.9 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 6.3RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD178F098GF-3BA to view detailed technical specifications.
No datasheet is available for this part.