The UPD179F124MC-GAA-AX is an industrial-grade CMOS IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 1.2mA and is RoHS compliant. The device is packaged in a plastic SSOP package with a rectangular shape and a small outline meter style. It features gull wing terminals with a nickel finish and a 0.635mm pitch, and is suitable for surface mount applications.
Renesas UPD179F124MC-GAA-AX technical specifications.
| JESD-609 Code | e4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 2/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 4RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD179F124MC-GAA-AX to view detailed technical specifications.
No datasheet is available for this part.