The uPD17P149CT is a 23-bit microcontroller from Renesas, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 8mA and a maximum supply voltage of 5.5V. The device is packaged in a DIP-28 package with a plastic body and a rectangular shape. It is not surface mountable and has through-hole terminals with a pitch of 1.778mm and a dual terminal position.
Renesas uPD17P149CT technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T28 |
| Length | 28.46mm |
| Max Frequency | 8.16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 23 |
| Number of Timers/Counters | 3 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Reach SVHC Compliant | Yes |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD17P149CT to view detailed technical specifications.
No datasheet is available for this part.