This 19-line QFP MOS IC operates within a temperature range of -20 to 75°C and has a maximum operating frequency of 8MHz. It is designed to function within a supply voltage range of 4.5 to 5.5V. The IC is packaged in a rectangular flatpack with a terminal pitch of 0.8mm and a terminal position of quad. It is not qualified for RoHS compliance.
Renesas uPD17P207GF-002-3B9 technical specifications.
| Height - Seated (Max) | 3mm |
| Length | 20mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 19 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD17P207GF-002-3B9 to view detailed technical specifications.
No datasheet is available for this part.