The uPD22148CA is an industrial CMOS IC from Renesas, packaged in a 24-pin SDIP package. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The IC is not RoHS compliant and is not suitable for surface mount applications, with terminals in a through-hole form. The package is made of plastic and has a rectangular shape with a terminal pitch of 1.778mm.
Renesas uPD22148CA technical specifications.
| Height - Seated (Max) | 5.08mm |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD22148CA to view detailed technical specifications.
No datasheet is available for this part.