The UPD23C16300GZ-XXX-MJH is a 16Mbit Mask ROM with a memory width of 16 bits and a parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a TSSOP-48 package with a commercial temperature grade. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The device is surface mountable and has a terminal pitch of 0.5mm.
Renesas UPD23C16300GZ-XXX-MJH technical specifications.
| Access Time-Max | 90ns |
| Alternate Memory Width | 8 |
| Density | 16777216b |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G48 |
| JESD-609 Code | e0 |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 30mA |
| Memory Type | Mask ROM, |
| Memory Width | 16 |
| Min Operating Temperature | -10°C |
| Number of Functions | 1 |
| Number of Words | 1048576 |
| Number of Words Code | 1M |
| Organization | 1MX16 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP48,.8,20 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Standby Current-Max | 30uA |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD23C16300GZ-XXX-MJH to view detailed technical specifications.
No datasheet is available for this part.