MASK ROM 16M-Bit 3.3V 48-Pin TSOP-I
Renesas UPD23C16340GZ-XXX-MJH technical specifications.
| Access Time-Max | 90ns |
| Alternate Memory Width | 8 |
| Density | 16777216b |
| JESD-30 Code | R-PDSO-G48 |
| Max Operating Temperature | 70°C |
| Max Supply Current | 40mA |
| Memory Type | Mask ROM, |
| Memory Width | 16 |
| Min Operating Temperature | -10°C |
| Number of Words | 1048576 |
| Number of Words Code | 1M |
| Organization | 1MX16 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Standby Current-Max | 30uA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD23C16340GZ-XXX-MJH to view detailed technical specifications.
No datasheet is available for this part.