The UPD30550AGD-350-WML-A is a 208-pin square FLATPACK MOS IC from Renesas, with a maximum supply voltage of 1.575V and a minimum supply voltage of 1.425V. It has a maximum frequency of 133MHz and a peak reflow temperature of 260°C. The IC is RoHS compliant and Reach SVHC compliant, with a moisture sensitivity level of 3. It is designed for surface mount and has a terminal form of gull wing with a terminal pitch of 0.5mm and a terminal position of quad.
Renesas UPD30550AGD-350-WML-A technical specifications.
| Height - Seated (Max) | 3.8mm |
| JESD-30 Code | S-PQFP-G208 |
| Length | 28mm |
| Max Frequency | 133MHz |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Moisture Sensitivity Level | 3 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 350RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | MOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD30550AGD-350-WML-A to view detailed technical specifications.
No datasheet is available for this part.