Renesas UPD431000ACZ-70LL-A technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 70mA |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD431000ACZ-70LL-A to view detailed technical specifications.
No datasheet is available for this part.