The uPD431232ALGF-A7 is a 32K SRAM memory device with a 32-bit parallel interface and a commercial temperature range of 0°C to 70°C. It is fabricated using CMOS technology and has a maximum operating frequency of 83MHz. The device has a maximum supply current of 250mA and a standby current of 1mA. It is available in a QFP100 package with a terminal pitch of 0.635mm and a terminal finish of tin. The uPD431232ALGF-A7 is not qualified for automotive applications and is not RoHS compliant.
Renesas uPD431232ALGF-A7 technical specifications.
| Access Time-Max | 7ns |
| Clock Frequency-Max (fCLK) | 83MHz |
| Density | 1048576b |
| I/O Type | COMMON |
| JESD-30 Code | R-PQFP-G100 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Max Supply Current | 250mA |
| Memory Type | SRAM, |
| Memory Width | 32 |
| Min Operating Temperature | 0°C |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX32 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63X.87 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 1mA |
| Standby Voltage-Min | 3.1V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD431232ALGF-A7 to view detailed technical specifications.
No datasheet is available for this part.