This 512K SRAM from Renesas features a 3.3V supply voltage and a commercial temperature range of 0°C to 70°C. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a maximum supply current of 160mA and a standby current of 5mA. It is available in a SOJ package with a terminal pitch of 1.27mm and a terminal position of dual.
Renesas uPD434008ALLE-A17 technical specifications.
| Access Time-Max | 17ns |
| Density | 4194304b |
| I/O Type | COMMON |
| Max Operating Temperature | 70°C |
| Max Supply Current | 160mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOJ |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Standby Current-Max | 5mA |
| Standby Voltage-Min | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD434008ALLE-A17 to view detailed technical specifications.
No datasheet is available for this part.