This 16Kx16 SRAM from Renesas features a maximum access time of 17ns and a maximum supply current of 190mA. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is available in a SOJ package with a terminal pitch of 1.27mm and a terminal position of dual. However, it is not RoHS compliant and has not been qualified.
Renesas uPD434016ALLE-A17 technical specifications.
| Access Time-Max | 17ns |
| Density | 4194304b |
| I/O Type | COMMON |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 190mA |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Number of Words | 262144 |
| Number of Words Code | 256K |
| Organization | 256KX16 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOJ |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 5mA |
| Standby Voltage-Min | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD434016ALLE-A17 to view detailed technical specifications.
No datasheet is available for this part.