Renesas UPD44165362AF5-E40-EQ2-A technical specifications.
| Access Time-Max | 0.45ns |
| Clock Frequency-Max (fCLK) | 250MHz |
| Density | 18874368b |
| Height - Seated (Max) | 1.51mm |
| I/O Type | SEPARATE |
| JESD-609 Code | e1 |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 850mA |
| Memory Type | QDR SRAM |
| Memory Width | 36 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX36 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | LBGA |
| Package Equivalence Code | BGA165,11X15,40 |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 1.5/1.8,1.8V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Standby Current-Max | 290mA |
| Standby Voltage-Min | 1.7V |
| Supply Voltage-Max (Vsup) | 1.9V |
| Supply Voltage-Min (Vsup) | 1.7V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD44165362AF5-E40-EQ2-A to view detailed technical specifications.
No datasheet is available for this part.