This 256K SRAM memory device features 8-bit organization and a maximum operating temperature of 85°C. It is fabricated using CMOS technology and packaged in a TSSOP package. The device has a maximum supply current of 35mA and a standby current of 2uA. It operates from 3/3.3V power supplies and is suitable for surface mount applications.
Renesas uPD442000LGU-B85X-9JH technical specifications.
| Access Time-Max | 85ns |
| Density | 2097152b |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G32 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Max Supply Current | 35mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -25°C |
| Number of Words | 262144 |
| Number of Words Code | 256K |
| Organization | 256KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 2uA |
| Standby Voltage-Min | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD442000LGU-B85X-9JH to view detailed technical specifications.
No datasheet is available for this part.