The uPD4482361GF-A75 is a 36K SRAM memory device with a memory width of 36 and a maximum clock frequency of 117MHz. It operates on a 3.3V power supply and is packaged in a QFP100 package. The device has a commercial temperature grade and is manufactured using CMOS technology. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Renesas uPD4482361GF-A75 technical specifications.
| Access Time-Max | 7.5ns |
| Clock Frequency-Max (fCLK) | 117MHz |
| Density | 9437184b |
| I/O Type | COMMON |
| JESD-30 Code | R-PQFP-G100 |
| Max Operating Temperature | 70°C |
| Max Supply Current | 225mA |
| Memory Type | SRAM, |
| Memory Width | 36 |
| Min Operating Temperature | 0°C |
| Number of Words | 262144 |
| Number of Words Code | 256K |
| Organization | 256KX36 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63X.87 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 2.5/3.3,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 15mA |
| Standby Voltage-Min | 3.14V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD4482361GF-A75 to view detailed technical specifications.
No datasheet is available for this part.