Renesas uPD4564163G5-A10-9JF technical specifications.
| Access Time-Max | 6ns |
| Clock Frequency-Max (fCLK) | 100MHz |
| Density | 67108864b |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G54 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Max Supply Current | 165mA |
| Memory Type | SYNCHRONOUS DRAM, |
| Memory Width | 16 |
| Min Operating Temperature | 0°C |
| Number of Words | 4194304 |
| Number of Words Code | 4M |
| Organization | 4MX16 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSOP |
| Package Equivalence Code | TSOP54,.46,32 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Refresh Cycles | 4096 |
| RoHS Compliant | No |
| Sequential Burst Length | 1,2,4,8,FP |
| Standby Current-Max | 500uA |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD4564163G5-A10-9JF to view detailed technical specifications.
No datasheet is available for this part.