The uPD464536ALS1-A6 is a 128Kx36 latch SRAM from Renesas with a maximum access time of 6ns. It operates at a nominal supply voltage of 3.3V and a maximum supply current of 650mA. The device is packaged in a BGA119 package with a terminal pitch of 1.27mm and a terminal finish of tin. The SRAM is organized in 128Kx36 words and has a parallel interface. It is not qualified and is not RoHS compliant.
Renesas uPD464536ALS1-A6 technical specifications.
| Access Time-Max | 6ns |
| Density | 4718592b |
| I/O Type | COMMON |
| JESD-30 Code | R-PBGA-B119 |
| JESD-609 Code | e0 |
| Max Supply Current | 650mA |
| Memory Type | LATE-WRITE SRAM |
| Memory Width | 36 |
| Number of Words | 131072 |
| Number of Words Code | 128K |
| Organization | 128KX36 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Equivalence Code | BGA119,7X17,50 |
| Package Shape | Rectangular |
| Package Style | GRID ARRAYMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 45mA |
| Standby Voltage-Min | 3.15V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | BICMOS |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD464536ALS1-A6 to view detailed technical specifications.
No datasheet is available for this part.