The UPD4712CCY-A is a 4-bit line transceiver from Renesas, operating within a commercial extended temperature range of -20°C to 80°C. It features a Schmitt trigger input characteristic and a differential output. The device is available in a DIP-28 package with a plastic body and through-hole terminals. It is compliant with RoHS standards and has a maximum supply current of 18mA and a maximum supply voltage of 5.5V.
Renesas UPD4712CCY-A technical specifications.
| Differential Output | No |
| Driver Number of Bits | 4 |
| Height - Seated (Max) | 5.72mm |
| High Level Input Current-Max | 1uA |
| Input Characteristics | SCHMITT TRIGGER |
| Interface IC Type | LINE TRANSCEIVER |
| JESD-30 Code | R-PDIP-T28 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Functions | 4 |
| Out Swing-Min | 10V |
| Output Low Current-Max | 4A |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Receive Delay-Max | 0ns |
| Receiver Number of Bits | 4 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD4712CCY-A to view detailed technical specifications.
No datasheet is available for this part.