The uPD4712CGT is a 4-bit line transceiver from Renesas, featuring a standard input characteristic and a differential output of no. It operates within a temperature range of -20°C to 80°C and has a maximum supply current of 18mA. The device is packaged in a plastic SOP28 package with a small outline meter shape, and is suitable for use with a 5V power supply.
Renesas uPD4712CGT technical specifications.
| Differential Output | No |
| Driver Number of Bits | 4 |
| Height - Seated (Max) | 2.8mm |
| High Level Input Current-Max | 1uA |
| Input Characteristics | STANDARD |
| Interface IC Type | LINE TRANSCEIVER |
| JESD-30 Code | R-PDSO-G28 |
| Length | 17.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Functions | 4 |
| Out Swing-Min | 10V |
| Output Low Current-Max | 4A |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP28,.4 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Receive Delay-Max | 0ns |
| Receiver Number of Bits | 4 |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD4712CGT to view detailed technical specifications.
No datasheet is available for this part.