The UPD4722GS-GJG-E1-A is a 4-bit CMOS differential output driver from Renesas. It operates within a temperature range of -40°C to 85°C and can be powered by 3.3/5V supplies. The device is packaged in a plastic SSOP with gull wing terminals and a 0.635mm pitch. It is RoHS compliant and suitable for surface mount applications.
Renesas UPD4722GS-GJG-E1-A technical specifications.
| Differential Output | No |
| Driver Number of Bits | 4 |
| High Level Input Current-Max | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Out Swing-Min | 10V |
| Output Low Current-Max | 4A |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD4722GS-GJG-E1-A to view detailed technical specifications.
No datasheet is available for this part.