Renesas UPD48288218FF-E33-DW1-A technical specifications.
| Clock Frequency-Max (fCLK) | 300MHz |
| Density | 301989888b |
| Height - Seated (Max) | 1.17mm |
| I/O Type | COMMON |
| Length | 18.5mm |
| Memory Type | DDR DRAM |
| Memory Width | 18 |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Words | 16777216 |
| Number of Words Code | 16M |
| Organization | 16MX18 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TBGA |
| Package Shape | Rectangular |
| Package Style | GRID ARRAY, THIN PROFILEMeter |
| Power Supplies | 1.8,2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Sequential Burst Length | 2,4,8 |
| Supply Voltage-Max (Vsup) | 1.9V |
| Supply Voltage-Min (Vsup) | 1.7V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD48288218FF-E33-DW1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.