Renesas UPD48288236FF-E33-DW1 technical specifications.
| Clock Frequency-Max (fCLK) | 300MHz |
| Density | 301989888b |
| I/O Type | COMMON |
| Max Supply Current | 900mA |
| Memory Width | 36 |
| Number of Words | 8388608 |
| Number of Words Code | 8M |
| Organization | 8MX36 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Rectangular |
| Package Style | GRID ARRAYMeter |
| Power Supplies | 1.8,2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Sequential Burst Length | 2,4 |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD48288236FF-E33-DW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.