The uPD5205CA is an 8-channel single-ended multiplexer from Renesas, operating over a temperature range of -20°C to 85°C. It is powered by a nominal ±15V supply voltage and features an on-state resistance of up to 550R. The device is packaged in a plastic SDIP-24 package with through-hole terminals and a terminal pitch of 1.78mm.
Renesas uPD5205CA technical specifications.
| Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER |
| JESD-30 Code | R-PDIP-T24 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Channels | 8 |
| Number of Functions | 1 |
| On-state Resistance-Max (Ron) | 550R |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.78mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD5205CA to view detailed technical specifications.
No datasheet is available for this part.