Renesas UPD5716GR-E1-A technical specifications.
| Insertion Loss-Max | 9dB |
| Isolation-Min | 25dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Frequency-Max | 2.15MHz |
| Package Body Material | Plastic |
| Power Supplies | 5V |
| RF/Microwave Device Type | DPDT |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD5716GR-E1-A to view detailed technical specifications.
No datasheet is available for this part.