The UPD61051GD-LML is a commercial temperature quad flatpack 208-pin MOS consumer IC from Renesas. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The package body material is plastic and the terminal finish is tin. The IC is surface mountable and has a terminal pitch of 0.5mm. It operates on 2.5V and 3.3V power supplies.
Renesas UPD61051GD-LML technical specifications.
| Consumer IC Type | CONSUMER CIRCUIT |
| Height - Seated (Max) | 3.8mm |
| JESD-30 Code | S-PQFP-G208 |
| JESD-609 Code | e0 |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP208,1.2SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 2.5,3.3V |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 2.7V |
| Supply Voltage-Min (Vsup) | 2.3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD61051GD-LML to view detailed technical specifications.
No datasheet is available for this part.