The UPD63210GT is a 16-bit digital-to-analog converter from Renesas, featuring a single channel and a supply voltage of 5V. It is packaged in a SOP28 format with a plastic body and a terminal finish of tin. The converter operates within an industrial temperature range of -40°C to 85°C and has a maximum supply current of 50mA. The UPD63210GT is not qualified and is not RoHS compliant.
Renesas UPD63210GT technical specifications.
| Converter Type | D/A CONVERTER |
| Height - Seated (Max) | 2.9mm |
| Input Format | Serial |
| JESD-30 Code | R-PDSO-G28 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Number of Bits | 16 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP28,.4 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD63210GT to view detailed technical specifications.
No datasheet is available for this part.