The uPD6323BC is a CMOS vacuum fluorescent display driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 14V and a minimum supply voltage of 8V. The IC is packaged in a plastic DIP-28 package with a rectangular shape and a terminal pitch of 2.54mm. It is not qualified for RoHS compliance and is not suitable for surface mount applications.
Renesas uPD6323BC technical specifications.
| Data Input Mode | SERIAL |
| fmax-Min | 500kHz |
| Height - Seated (Max) | 5.72mm |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| JESD-30 Code | R-PDIP-T28 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Moisture Sensitivity Level | 1 |
| Multiplexed Display Capability | No |
| Number of Functions | 1 |
| Number of Segments | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 225°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD6323BC to view detailed technical specifications.
No datasheet is available for this part.