The uPD6326C is a 6-bit, 8-function digital-to-analog converter from Renesas. It is packaged in a DIP-16 format and operates over a temperature range of -40°C to 85°C. The device is powered by 5V or 15V supplies. The uPD6326C is constructed with CMOS technology and features a plastic package body with a tin terminal finish.
Renesas uPD6326C technical specifications.
| Converter Type | D/A CONVERTER |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Number of Functions | 8 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5,15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD6326C to view detailed technical specifications.
No datasheet is available for this part.